
The FTLX1471D3BCV is a lead-free, RoHS compliant, pluggable transceiver designed for Ethernet applications. It operates within a temperature range of -5°C to 70°C and requires a supply voltage of 3.46V. The device is packaged in a tray with 720 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Finisar FTLX1471D3BCV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Finisar FTLX1471D3BCV technical specifications.
| Application(s) | ETHERNET |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -5°C |
| Mount | Pluggable, Panel |
| Operating Supply Voltage | 3.46V |
| Package Quantity | 720 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Wavelength | 1310nm |
| RoHS | Compliant |
Download the complete datasheet for Finisar FTLX1471D3BCV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
