Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Finisar FTLX1471D3BNL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Finisar FTLX1471D3BNL technical specifications.
| Application(s) | ETHERNET |
| Data Rate | 10.5Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -5°C |
| Mount | Pluggable |
| Operating Supply Voltage | 3.46V |
| Package Quantity | 720 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Wavelength | 1310nm |
| RoHS | Compliant |
Download the complete datasheet for Finisar FTLX1471D3BNL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.