This 1310nm transceiver operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It is designed for use in Ethernet applications and is packaged in a tray with 720 units. The device is lead-free and suitable for pluggable, panel mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Finisar FTLX1471D3BTL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Finisar FTLX1471D3BTL technical specifications.
| Application(s) | ETHERNET |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Pluggable, Panel |
| Operating Supply Voltage | 3.46V |
| Package Quantity | 720 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Wavelength | 1310nm |
| RoHS | Compliant |
Download the complete datasheet for Finisar FTLX1471D3BTL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.