The FTLX2072D327 is a bidirectional 10Gb/s Enhanced Small Form Factor Pluggable SFP+ transceiver designed for use in 10-Gigabit Ethernet links up to 10km over a single-strand Single Mode fiber. It is a limiting module compliant with SFF-8431, IEEE 802.3ae 10GBASE-LR/LW, and 10G Fibre Channel 1200-SM-LL-L. It operates within an industrial temperature range and features built-in digital diagnostic functions via a 2-wire serial interface.
Finisar FTLX2072D327 technical specifications.
| Data Rate | 11.3Gb/s |
| Transmit Wavelength | 1271nm |
| Receive Wavelength | 1331nm |
| Maximum Distance | 10km |
| Supply Voltage | 3.3V |
| Power Dissipation | <1W |
| Operating Case Temperature | -40 to 85°C |
| Fiber Type | Single Mode Fiber (SMF) |
| Connector Type | Simplex LC |
| RoHS | Compliant |
| Standard | IEEE 802.3ae |
| Standard | SFF-8431 |
| Safety | TÜV, UL, US FDA, CE, FCC |
Download the complete datasheet for Finisar FTLX2072D327 to view detailed technical specifications.
No datasheet is available for this part.