Finisar FTLX2072D333 is a bidirectional 10Gb/s Enhanced Small Form Factor Pluggable (SFP+) optical transceiver designed for single‑strand single‑mode fiber links up to 10 km. It supports 1.0 to 11.3 Gb/s data rates and applications including 10GBASE‑LR/LW Ethernet, 1000BASE‑LX10 Gigabit Ethernet, and 10G Fibre Channel 1200‑SM‑LL‑L. The module uses an uncooled DFB laser with typical center wavelength 1331 nm for transmit and a PIN receiver centered at 1271 nm for receive, provides digital diagnostics via a 2‑wire serial interface per SFF‑8472, operates from a single 3.3 V supply with <1 W power dissipation, and is specified for an industrial case temperature range of −40 °C to +85 °C. The form factor is hot‑pluggable SFP+ with a Simplex LC optical interface and a limiting receiver electrical interface.
Checking distributor stock and pricing after the page loads.
Finisar FTLX2072D333 technical specifications.
| Form factor | SFP+ |
| Optical connector | Simplex LC |
| Media type | Single‑mode fiber (single strand, BiDi) |
| Supported data rate | 1.0 to 11.3Gb/s |
| Application (Ethernet) | 10GBASE‑LR/LW; 1000BASE‑LX10 |
| Application (Fibre Channel) | 1200‑SM‑LL‑L (10G FC) |
| Maximum link length | 10km |
| Transmit wavelength (typ) | 1331nm |
| Transmit wavelength range | 1320 to 1340nm |
| Receive wavelength range | 1260 to 1280nm |
| Supply voltage | 3.14 to 3.46V |
| Supply current (typ) | 285mA |
| Power dissipation (max) | <1W |
| Operating case temperature | -40 to +85°C |
| Optical modulation amplitude (OMA), TX min | -5.2dBm |
| Average launch power (TX) | -8.2 to +0.5dBm |
| Extinction ratio (min) | 3.5dB |
| Transmitter and dispersion penalty (TDP) | 3.2dB |
| Receiver sensitivity (OMA) @10.3Gb/s | -12.6dBm |
| Stressed receiver sensitivity (OMA) @10.3Gb/s | -10.3dBm |
| Average receive power | -14.4 to +0.5dBm |
| LOS assert / de‑assert | -30 / -17dBm |
| Diagnostics | Digital diagnostics via 2‑wire serial interface (SFF‑8472) |
| Ieee | 802.3ae (10GBASE‑LR/LW) |
| Fibre Channel | 1200‑SM‑LL‑L (10G FC) |
| Msa | SFF‑8431 (Electrical); SFF‑8432 (Mechanical); SFF‑8472 (DDM) |
| RoHS | Directive 2011/65/EU (RoHS‑6, lead‑free) |
| Laser Safety | IEC 60825‑1; IEC 60825‑2; Class 1 Laser Product |
| Electrical Safety | EN/IEC 60950 |
No datasheet is available for this part.