Sign in to ask questions about the Finisar FTLX3612M336 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Finisar FTLX3612M336 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Mount | Panel |
| Package Quantity | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Finisar FTLX3612M336 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.