Sign in to ask questions about the Finisar FTLX3871DCC60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Finisar FTLX3871DCC60 technical specifications.
| Data Rate | 11.3Gbps |
| Mount | Pluggable |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Wavelength | 1530nm |
| RoHS | Compliant |
Download the complete datasheet for Finisar FTLX3871DCC60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.