TX/RX Optical Fiber 11350Mbps 30-Pin XFP
Finisar FTLX6614MCC technical specifications.
| Data Rate | 11.35Gbps |
| Mount | Pluggable, Panel |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Wavelength | 1546nm |
| RoHS | Compliant |
Download the complete datasheet for Finisar FTLX6614MCC to view detailed technical specifications.
No datasheet is available for this part.