Finisar FTLX6811MCC technical specifications.
| Data Rate | 11.35Gbps |
| Lead Free | Lead Free |
| Mount | Pluggable, Panel |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 1 |
| Wavelength | 1546nm |
| RoHS | Compliant |
Download the complete datasheet for Finisar FTLX6811MCC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.