Finisar FTLX6814MCC technical specifications.
| Application(s) | ETHERNET |
| Data Rate | 11.35Gbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -5°C |
| Mount | Pluggable |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 1 |
| Wavelength | 1546nm |
| RoHS | Compliant |
Download the complete datasheet for Finisar FTLX6814MCC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.