
The FTLX8574D3BNL is a 10Gb/s SFP+ transceiver designed for use in 10-Gigabit Ethernet links over multimode fiber. It features a hot-pluggable SFP+ footprint, supports bit rates up to 10.5 Gb/s, and utilizes an uncooled 850nm VCSEL laser. The module is a limiting receiver type compliant with SFF-8431 and SFF-8432 specifications, offering digital diagnostic functions via a 2-wire serial interface. It is specifically designed for 10GBASE-SR applications with a maximum link length of 400m on OM4 MMF.
Finisar FTLX8574D3BNL technical specifications.
| Data Rate (Max) | 10.5Gbps |
| Wavelength | 850nm |
| Distance (Max) | 400m |
| Supply Voltage | 3.3V |
| Power Dissipation | < 1W |
| Operating Temperature Range | -5 to 70°C |
| Fiber Type | Multimode (MMF) |
| Connector Type | Duplex LC |
| RoHS | RoHS-6 Compliant (lead-free) |
| Standard | IEEE 802.3-2012 10GBASE-SR/SW |
| Safety | Class 1 Laser Power |
Download the complete datasheet for Finisar FTLX8574D3BNL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.