Transceiver, 1250Mbps(Tx), 1250Mbps(Rx)
Finisar FWDM-1619-7D-53 technical specifications.
| Data Rate | 1.25Gbps |
| Max Supply Current | 300mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.15V |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Finisar FWDM-1619-7D-53 to view detailed technical specifications.
No datasheet is available for this part.