Laser Diode 1310NM TO46-4
Checking distributor stock and pricing after the page loads.
Finisar HFD3141-203 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Supply Current | 45mA |
| RoHS | Compliant |