Finisar HFE4091-341 technical specifications.
| Package/Case | TO-46 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 625uW |
| Max Supply Voltage | 2V |
| Mount | Through Hole |
| Operating Supply Voltage | 1.8V |
| Output Current | 12mA |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Wavelength | 860nm |
| RoHS | Not Compliant |
Download the complete datasheet for Finisar HFE4091-341 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.