The Finisar HFE4190-441 laser diode operates within a temperature range of -40°C to 85°C. It is designed to function with a supply voltage of 1.8V and can handle an output current of 12mA. The device is packaged in a through-hole configuration, suitable for mounting on a printed circuit board. The laser diode is not radiation hardened and is not compliant with RoHS regulations.
Finisar HFE4190-441 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2V |
| Mount | Through Hole |
| Operating Supply Voltage | 1.8V |
| Output Current | 12mA |
| Package Quantity | 1 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Wavelength | 860nm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Finisar HFE4190-441 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.