The HFE4191-441 laser diode from Finisar operates within a temperature range of -40°C to 85°C and is supplied at 1.8V. It is available in a through-hole package and is not radiation hardened. The device is not RoHS compliant and is packaged in bulk. The laser diode has a maximum supply voltage of 2V and an output current of 12mA.
Finisar HFE4191-441 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2V |
| Mount | Through Hole |
| Operating Supply Voltage | 1.8V |
| Output Current | 12mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Wavelength | 860nm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Finisar HFE4191-441 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.