The Finisar HFE4192-582 laser diode operates within a temperature range of -40°C to 85°C. It is designed to handle a maximum supply voltage of 2V and an operating supply voltage of 1.8V. The device features an output current of 12mA. The laser diode is available in a through-hole package and is not radiation hardened. It is not RoHS compliant.
Finisar HFE4192-582 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2V |
| Mount | Through Hole |
| Operating Supply Voltage | 1.8V |
| Output Current | 12mA |
| Package Quantity | 1 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Wavelength | 860nm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Finisar HFE4192-582 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.