Finisar HFE6192-761 technical specifications.
| Package/Case | Module |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 2uW |
| Max Supply Voltage | 2.4V |
| Min Supply Voltage | 1.6V |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Wavelength | 860nm |
| RoHS | Not Compliant |
Download the complete datasheet for Finisar HFE6192-761 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.