Finisar V23826-K305-C63 technical specifications.
| Data Rate | 1.3Gbps |
| Mount | Through Hole |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Wavelength | 850nm |
| RoHS | Compliant |
Download the complete datasheet for Finisar V23826-K305-C63 to view detailed technical specifications.
No datasheet is available for this part.