
Female, right-angle cage assembly for connector termination. Features press-fit termination and stainless steel construction. Dimensions include 48.7mm depth and 16.25mm length, with a single port configuration. This RoHS compliant component is lead-free and supplied in trays with a package quantity of 500.
Finisar V23838-S5-N1 technical specifications.
| Depth | 48.7mm |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 16.25mm |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Finisar V23838-S5-N1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
