Finisar WS-AA-0100S-ZZ-H technical specifications.
| Max Operating Temperature | 35°C |
| Min Operating Temperature | 15°C |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Finisar WS-AA-0100S-ZZ-H to view detailed technical specifications.
No datasheet is available for this part.