
Photodiodes High Speed Si APD 2520um Active Area
Sign in to ask questions about the First Sensor AD2500-8-TO5I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
First Sensor AD2500-8-TO5I technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 10 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Responsivity | 50A/W |
| Reverse Voltage | 120V |
| Series | APD Series 8 |
| RoHS | Not Compliant |
Download the complete datasheet for First Sensor AD2500-8-TO5I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
