PRESSURE SENSOR, ABS, 0-15PSI - More Details
Sign in to ask questions about the First Sensor ASDX015A24R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
First Sensor ASDX015A24R technical specifications.
| Max Output Voltage | 4.5V |
| Min Output Voltage | 500mV |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Reach SVHC Compliant | No |
| Series | ASDX |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for First Sensor ASDX015A24R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.