First Sensor ASDX030D44R technical specifications.
| Max Output Voltage | 4.5V |
| Min Output Voltage | 500mV |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Reach SVHC Compliant | No |
| Series | ASDX |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for First Sensor ASDX030D44R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.