FIRST SENSOR / SENSORTECHNICS HCX001A6V Pressure Sensor, PCB Mount, Dry Air, Gases, Voltage, 1 bar, Absolute, 15 V, Tube
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the First Sensor HCX001A6V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mount | PCB |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 15V |
| DC Rated Voltage | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for First Sensor HCX001A6V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
