
The HCXM010D6V differential pressure sensor from First Sensor features a linearity of 0.5% and operates within a temperature range of -10°C to 70°C. It provides an output voltage of 4.5V and can be supplied with a voltage as high as 15V. The sensor measures 39mm in depth and 35mm in width, making it suitable for various applications.
Sign in to ask questions about the First Sensor HCXM010D6V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
First Sensor HCXM010D6V technical specifications.
| Depth | 39mm |
| Linearity | 0.5% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Voltage | 4.5V |
| Min Output Voltage | 500mV |
| Max Supply Voltage (DC) | 15V |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.8V |
| Output Voltage | 4.5V |
| Pressure Type | Differential |
| Reach SVHC Compliant | No |
| Series | HCx |
| Voltage Rating | 15V |
| Width | 35mm |
| RoHS | Not Compliant |
Download the complete datasheet for First Sensor HCXM010D6V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
