FIRST SENSOR / SENSORTECHNICS HCXPM005D6V Pressure Sensor, PCB Mount, Dry Air, Gases, Voltage, 5 mbar, Differential, Gauge, 15 V, Tube
First Sensor HCXPM005D6V technical specifications.
| Mount | External |
| Pressure Type | Differential |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 15V |
| DC Rated Voltage | 15V |
| RoHS | Not Compliant |
No datasheet is available for this part.