Photodiodes 100mm squared PIN dectector Photodiode
First Sensor PS100B-7-LCC10E technical specifications.
| Package/Case | LCC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Reverse Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.