Res Thick Film Array 1M Ohm 5% ±200ppm/C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD T/R
Firstohm NRSN06I4J105TRF technical specifications.
| Length | 3.2mm |
| Resistance | 1MR |
| Resistor Type | Cermet |
| Tolerance | 5% |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Firstohm NRSN06I4J105TRF to view detailed technical specifications.
No datasheet is available for this part.