Res Thick Film Array 150 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206 Concave SMD Paper T/R
Firstohm NRSN06I4J151TRF technical specifications.
| Length | 3.2mm |
| Resistance | 150R |
| Resistor Type | Cermet |
| Tolerance | 5% |
| Width | 1.6mm |
| RoHS | Not Compliant |
No datasheet is available for this part.