Res Thick Film Array 56 Ohm 5% ±200ppm/C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD T/R
Firstohm NRSN06I4J560TRF technical specifications.
| Length | 3.2mm |
| Resistance | 56R |
| Resistor Type | Cermet |
| Tolerance | 5% |
| Width | 1.6mm |
| RoHS | Not Compliant |
No datasheet is available for this part.