Res Thick Film Array 330 Ohm 5% ±200ppm/C ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD T/R
Firstohm NRSNA4I4J331TRF technical specifications.
| Length | 2mm |
| Resistance | 330R |
| Resistor Type | Cermet |
| Tolerance | 5% |
| Width | 1mm |
| RoHS | Not Compliant |
No datasheet is available for this part.