Miniature aluminum casing 30x105x120mm | Fischer AKG 105 30 120 ME
Fischer Elektronik AKG10530120ME technical specifications.
| Body Material | Aluminium |
| Package/Case | 120 |
| Color | Clear, Natural |
| Height | 30mm |
| Width | 105mm |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik AKG10530120ME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.