
Conn Socket Strip F 38 POS 2.54mm Solder ST Thru-Hole
Fischer Elektronik BL 2 38 Z technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 48.26 |
| Product Depth (mm) | 5.1 |
| Product Height (mm) | 8 |
| Type | Socket Strip |
| Gender | F |
| Number of Contacts | 38 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 163°C |
| Max Current Rating | 3A |
| Max Voltage Rating | 125VAC |
| Cage Code | C0935 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fischer Elektronik BL 2 38 Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.