
This 36-contact shrouded header features a through hole mount and operates within a temperature range of -40°C to 163°C. It has a flammability rating of UL94 V-0 and is plated with gold. The header is made of copper alloy with a copper and tin contact material and has a black color. It is designed for use in applications where a high level of reliability and performance is required.
Sign in to ask questions about the Fischer Elektronik BL 5 36 Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fischer Elektronik BL 5 36 Z technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Copper, Tin |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 2.54mm |
| Length | 91.44mm |
| Max Operating Temperature | 163°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Rows | 1 |
| Orientation | Straight |
| Termination | Through Hole |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik BL 5 36 Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
