
This 2-row SMD/SMT connector features black color, copper alloy contacts, and measures 6.8mm in height. It has a maximum operating temperature of 200°C and a minimum operating temperature of -40°C. The connector's dimensions are 50.8mm in length, 6.9mm in width, and 0.6mm in pin diameter.
Sign in to ask questions about the Fischer Elektronik BL LP 6 SMD/ 40/S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fischer Elektronik BL LP 6 SMD/ 40/S technical specifications.
| Package/Case | SMD/SMT |
| Color | Black |
| Contact Material | Copper Alloy |
| Height | 6.8mm |
| Length | 50.8mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 2 |
| Pin Diameter | 0.6mm |
| Width | 6.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Fischer Elektronik BL LP 6 SMD/ 40/S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.