This through hole terminal features a straight orientation and a single row configuration with a pitch of 2.54mm. It has a maximum current rating of 3A and a maximum voltage rating of 125V AC. The terminal has a length of 53.34mm and is plated with tin for contact. It can operate within a temperature range of -40°C to 163°C.
Fischer Elektronik BL121Z technical specifications.
| Contact Plating | Tin |
| Depth | 2.5mm |
| Length | 53.34mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 163°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.