This 1-row straight connector features a 2.54mm pitch and is terminated with solder. It has a maximum operating temperature range of -40°C to 163°C and is RoHS compliant. The connector's maximum voltage rating is 150V DC, and it can handle a maximum current of 3A.
Fischer Elektronik BL15SMD08917BSM technical specifications.
| Contact Plating | Tin |
| Depth | 8.9mm |
| Length | 43.18mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 163°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 150V |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik BL15SMD08917BSM to view detailed technical specifications.
No datasheet is available for this part.