This 2-row straight terminal block features a bronze contact material with gold plating, suitable for 3A current and 125V AC voltage. It measures 5.08mm in length and 5.1mm in depth, with a 2.54mm pitch and solder termination. The operating temperature range spans from -40°C to 163°C, making it suitable for various applications.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.1mm |
| Length | 5.08mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 163°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |