This 2-row terminal block features a straight orientation and a pitch of 2.54mm. It has a maximum current rating of 3A and a maximum voltage rating of 125V AC. The terminal block is constructed with bronze contacts that are plated with tin, and it has a termination type of solder. The block measures 45.72mm in length and 5.1mm in depth.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 5.1mm |
| Length | 45.72mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 163°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |