Conn Socket Strip SKT 26 POS 2.54mm Solder ST Thru-Hole
Sign in to ask questions about the Fischer Elektronik BLP226 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fischer Elektronik BLP226 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 5mm |
| Length | 33.02mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 163°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 150V |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik BLP226 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.