Fischer Elektronik BLY 1/ 50
Fischer Elektronik BLY 1/ 50 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Height | 2mm |
| Length | 100mm |
| Max Operating Temperature | 163°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Width | 7.4mm |
| RoHS | Compliant |
No datasheet is available for this part.