Fischer Elektronik CAB 11 G S
Fischer Elektronik CAB11GS technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Height | 4mm |
| Insulation Material | PBT |
| Length | 2.2mm |
| RoHS Compliant | Yes |
| Width | 4.5mm |
| RoHS | Compliant |
No datasheet is available for this part.