
Fischer Elektronik CAB 14 G S Grid pitch: 2 mm
Fischer Elektronik CAB14GS technical specifications.
| Color | Black |
| Contact Material | Gold |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik CAB14GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.