
Fischer Elektronik CAB4GR technical specifications.
| Color | Red |
| Contact Material | Copper Alloy |
| Height | 5mm |
| Insulation Material | PBT |
| Length | 2.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik CAB4GR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.