
FISCHER ELEKTRONIK CAB 4 GS Jumper (Busbar), Jumper, 0.6 to 0.64mm Wire Wrap Pins and 0.6 to 0.7mm Dia, 2 Ways, 2.54 mm
Fischer Elektronik CAB4GS technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Height | 5mm |
| Insulation Material | PBT |
| Length | 2.5mm |
| Number of Contacts | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 6.5mm |
| RoHS | Compliant |
No datasheet is available for this part.