
Positions = 1 / Number of Commoned Ways = 2 / Pitch mm = 5.08 / Jumper Design = Closed / Insulation Colour = Red / Gender = Socket / Contact Plating = Gold / Shell Material = Polyamide 6 / Insulation = Insulated / Pull Tab = No / Rated Current A = 3 / Series = CAB 5
Fischer Elektronik CAB5/05G2 technical specifications.
| Color | Red |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik CAB5/05G2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.