This rectangular connector features a black housing, copper alloy contacts with gold plating, and a PBT insulation material. It has a 1-row configuration with a straight orientation and a 2.54mm pitch. The connector measures 13.5mm in width, 5mm in height, 5mm in length, and 2.4mm in depth. It is compliant with RoHS regulations but not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Fischer Elektronik CAB9GS technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 2.4mm |
| Height | 5mm |
| Housing Color | Black |
| Insulation Material | PBT |
| Length | 5mm |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 13.5mm |
| RoHS | Compliant |
