
This IC socket features a straight body orientation and 8 contacts in a 2-row configuration. It is designed for through-hole mounting and has a maximum operating temperature range of -40°C to 200°C. The socket has a maximum current rating of 1.5A and a maximum voltage rating of 150VDC.
Sign in to ask questions about the Fischer Elektronik DIL 8 2 OR Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fischer Elektronik DIL 8 2 OR Z technical specifications.
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Type | IC Socket |
| Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 200°C |
| Max Current Rating | 1.5A |
| Max Voltage Rating | 150VDC |
| Cage Code | C0935 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fischer Elektronik DIL 8 2 OR Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.