
Spacer Round 4.5mm-ID 8mm-OD 30mm-LG Polyamide
Fischer Elektronik DR 830 V0 technical specifications.
| Cage Code | C0935 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fischer Elektronik DR 830 V0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.